
OMT550-R201-UEP-IO-V1 | |
|---|---|
DigiKey Part Number | 2046-OMT550-R201-UEP-IO-V1-ND |
Manufacturer | |
Manufacturer Product Number | OMT550-R201-UEP-IO-V1 |
Description | SENSOR OPT 10-30CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 21.65" (10 ~ 55cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Current - Supply 25 mA |
Part Status Active | Operating Temperature 10°C ~ 50°C |
Sensing Distance 3.94" ~ 21.65" (10 ~ 55cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,69000 € | 353,69 € |
| Unit Price without VAT: | 353,69000 € |
|---|---|
| Unit Price with VAT: | 420,89110 € |

