
OMT550-R200-UEP-IO-V1 | |
|---|---|
DigiKey Part Number | 2046-OMT550-R200-UEP-IO-V1-ND |
Manufacturer | |
Manufacturer Product Number | OMT550-R200-UEP-IO-V1 |
Description | SENSOR OPT 10-60CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 21.65" (10 ~ 55cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 21.65" (10 ~ 55cm) | |
Output Type | Analog, Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 25 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,14000 € | 358,14 € |
| Unit Price without VAT: | 358,14000 € |
|---|---|
| Unit Price with VAT: | 426,18660 € |

