
OMT50-R101-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OMT50-R101-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OMT50-R101-2EP-IO |
Description | SENSOR OPT 2-5CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.79" ~ 1.97" (2 ~ 5cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Digital, NPN, PNP, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 25 mA |
Part Status Active | Operating Temperature 10°C ~ 60°C |
Sensing Distance 0.79" ~ 1.97" (2 ~ 5cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,03000 € | 355,03 € |
| Unit Price without VAT: | 355,03000 € |
|---|---|
| Unit Price with VAT: | 422,48570 € |

