
OMT300-R201-IEP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMT300-R201-IEP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT300-R201-IEP-IO-V1-L |
Description | SENSOR OPT 10-20000CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Current - Supply 18 mA |
Part Status Active | Operating Temperature 10°C ~ 50°C |
Sensing Distance 3.94" ~ 11.81" (10 ~ 30cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,84000 € | 400,84 € |
| Unit Price without VAT: | 400,84000 € |
|---|---|
| Unit Price with VAT: | 476,99960 € |

