
OMT200-R101-2EP-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OMT200-R101-2EP-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OMT200-R101-2EP-IO-V31 |
Description | SENSOR OPTICAL 6-20CM PUSH-PULL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.36" ~ 7.87" (6 ~ 20cm) Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 2.36" ~ 7.87" (6 ~ 20cm) | |
Output Type | Push-Pull | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 25 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,93000 € | 334,93 € |
| Unit Price without VAT: | 334,93000 € |
|---|---|
| Unit Price with VAT: | 398,56670 € |

