
OMT150-R103-2EP-IO-0.3M-V31 | |
|---|---|
DigiKey Part Number | 2046-OMT150-R103-2EP-IO-0.3M-V31-ND |
Manufacturer | |
Manufacturer Product Number | OMT150-R103-2EP-IO-0.3M-V31 |
Description | SENSOR OPT 6-20CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.36" ~ 5.91" (6 ~ 15cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 2.36" ~ 5.91" (6 ~ 15cm) |
Manufacturer Pepperl+Fuchs, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 25 mA |
Part Status Active | Operating Temperature 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,13000 € | 310,13 € |
| Unit Price without VAT: | 310,13000 € |
|---|---|
| Unit Price with VAT: | 369,05470 € |

