
OMT150-R100-2EP-IO-V31-L | |
|---|---|
DigiKey Part Number | 2046-OMT150-R100-2EP-IO-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT150-R100-2EP-IO-V31-L |
Description | SENSOR OPT 6-15CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.36" ~ 5.91" (6 ~ 15cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Digital, NPN, PNP, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 25 mA |
Part Status Active | Operating Temperature 10°C ~ 60°C |
Sensing Distance 2.36" ~ 5.91" (6 ~ 15cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,47000 € | 411,47 € |
| Unit Price without VAT: | 411,47000 € |
|---|---|
| Unit Price with VAT: | 489,64930 € |

