
OMT100-R100-2EP-IO-0.3M-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMT100-R100-2EP-IO-0.3M-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT100-R100-2EP-IO-0.3M-V1-L |
Description | SENSOR OPT 4-10CM DIGITAL NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.57" ~ 3.94" (4 ~ 10cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.57" ~ 3.94" (4 ~ 10cm) |
Manufacturer Pepperl+Fuchs, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 25 mA |
Part Status Active | Operating Temperature 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,73000 € | 386,73 € |
| Unit Price without VAT: | 386,73000 € |
|---|---|
| Unit Price with VAT: | 460,20870 € |

