
OMR50M-R300-IEP-V1 | |
|---|---|
DigiKey Part Number | 2046-OMR50M-R300-IEP-V1-ND |
Manufacturer | |
Manufacturer Product Number | OMR50M-R300-IEP-V1 |
Description | SENSOR OPT 20-1500CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0" ~ 1968.50" (0 ~ 5000cm) Analog, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Analog, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 80 mA |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Sensing Distance 0" ~ 1968.50" (0 ~ 5000cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,99000 € | 298,99 € |
| Unit Price without VAT: | 298,99000 € |
|---|---|
| Unit Price with VAT: | 355,79810 € |

