
OMR50M-R1000-SSI-V1V1B | |
|---|---|
DigiKey Part Number | 2046-OMR50M-R1000-SSI-V1V1B-ND |
Manufacturer | |
Manufacturer Product Number | OMR50M-R1000-SSI-V1V1B |
Description | SENSOR OPT 10-55CM ANALOG RS-422 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 1968.50" (30 ~ 5000cm) Analog, RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 1968.50" (30 ~ 5000cm) | |
Output Type | Analog, RS-422 | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 625 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.181,84000 € | 1.181,84 € |
| Unit Price without VAT: | 1.181,84000 € |
|---|---|
| Unit Price with VAT: | 1.406,38960 € |

