Optical Sensor 11.81" ~ 1968.50" (30 ~ 5000cm) Analog, RS-422 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMR50M-R1000-SSI-V1V1B-T

DigiKey Part Number
2046-OMR50M-R1000-SSI-V1V1B-T-ND
Manufacturer
Manufacturer Product Number
OMR50M-R1000-SSI-V1V1B-T
Description
SENSOR OPT 200MM-8000MM ANALOG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 1968.50" (30 ~ 5000cm) Analog, RS-422 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog, RS-422
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Current - Supply
660 mA
Part Status
Active
Operating Temperature
-30°C ~ 60°C
Sensing Distance
11.81" ~ 1968.50" (30 ~ 5000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.320,39000 €1.320,39 €
Manufacturers Standard Package
Unit Price without VAT:1.320,39000 €
Unit Price with VAT:1.571,26410 €