
OHV110-F228-R2 | |
|---|---|
DigiKey Part Number | 2046-OHV110-F228-R2-ND |
Manufacturer | |
Manufacturer Product Number | OHV110-F228-R2 |
Description | BARCODE CAMERA SYSTEMS & ACCESSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer Pepperl+Fuchs, Inc. | Sensor Type CMOS |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Handheld |
Type Multi Code Reader | Termination Style Cable with Connector |
Visual Field (Max) 290.0mm x 290.0mm | Ingress Protection IP54 - Dust Protected, Water Resistant |
Installation Distance 40.0mm ~ 310.0mm | Operating Temperature -20°C ~ 55°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,06000 € | 574,06 € |
| Unit Price without VAT: | 574,06000 € |
|---|---|
| Unit Price with VAT: | 683,13140 € |

