
OBT80-R3-E3-0.2M-V31-P | |
|---|---|
DigiKey Part Number | 2046-OBT80-R3-E3-0.2M-V31-P-ND |
Manufacturer | |
Manufacturer Product Number | OBT80-R3-E3-0.2M-V31-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.591" ~ 3.150" (15mm ~ 80mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.591" ~ 3.150" (15mm ~ 80mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,06000 $ | 154,06 $ |
| 10 | 132,98000 $ | 1.329,80 $ |
| Unit Price without VAT: | 154,06000 $ |
|---|---|
| Unit Price with VAT: | 183,33140 $ |

