
OBT80-R3-E0-P | |
|---|---|
DigiKey Part Number | 2046-OBT80-R3-E0-P-ND |
Manufacturer | |
Manufacturer Product Number | OBT80-R3-E0-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.591" ~ 3.150" (15mm ~ 80mm) Light-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.591" ~ 3.150" (15mm ~ 80mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
Response Time 600µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,56000 € | 125,56 € |
| 10 | 108,21600 € | 1.082,16 € |
| Unit Price without VAT: | 125,56000 € |
|---|---|
| Unit Price with VAT: | 149,41640 € |

