
OBT80-R2-E2-P-L | |
|---|---|
DigiKey Part Number | 2046-OBT80-R2-E2-P-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT80-R2-E2-P-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.787" ~ 3.150" (20mm ~ 80mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.787" ~ 3.150" (20mm ~ 80mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 250µs | |
Output Configuration | Light-On | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,19000 € | 170,19 € |
| 10 | 148,22700 € | 1.482,27 € |
| Unit Price without VAT: | 170,19000 € |
|---|---|
| Unit Price with VAT: | 202,52610 € |

