
OBT650-R200-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBT650-R200-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBT650-R200-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 25.591" (10mm ~ 650mm) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.394" ~ 25.591" (10mm ~ 650mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,20000 € | 167,20 € |
| 10 | 145,59500 € | 1.455,95 € |
| Unit Price without VAT: | 167,20000 € |
|---|---|
| Unit Price with VAT: | 198,96800 € |

