
OBT650-R200-2EP-IO-0.3M-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT650-R200-2EP-IO-0.3M-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT650-R200-2EP-IO-0.3M-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 25.591" (10mm ~ 650mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 25.591" (10mm ~ 650mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,62000 € | 174,62 € |
| 10 | 152,22200 € | 1.522,22 € |
| Unit Price without VAT: | 174,62000 € |
|---|---|
| Unit Price with VAT: | 207,79780 € |

