
OBT600-R201-2EP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OBT600-R201-2EP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT600-R201-2EP-IO-V1-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.575" ~ 23.622" (40mm ~ 600mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 1.575" ~ 23.622" (40mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 300µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - NC/NO | |
Light Source | Red (680nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,70000 € | 223,70 € |
| 10 | 196,65700 € | 1.966,57 € |
| Unit Price without VAT: | 223,70000 € |
|---|---|
| Unit Price with VAT: | 266,20300 € |

