
OBT50-R3-E0-P-L | |
|---|---|
DigiKey Part Number | 2046-OBT50-R3-E0-P-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT50-R3-E0-P-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.276" ~ 1.969" (7mm ~ 50mm) Light-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.276" ~ 1.969" (7mm ~ 50mm) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,10000 € | 166,10 € |
| 10 | 158,39700 € | 1.583,97 € |
| Unit Price without VAT: | 166,10000 € |
|---|---|
| Unit Price with VAT: | 197,65900 € |

