
OBT50-R2-E2-0.2M-V3-P-L | |
|---|---|
DigiKey Part Number | 2046-OBT50-R2-E2-0.2M-V3-P-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT50-R2-E2-0.2M-V3-P-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.276" ~ 1.969" (7mm ~ 50mm) PNP - NO-Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - NO-Light-ON |
Packaging Box | Light Source Red (680nm) |
Part Status Active | Connection Method Connector |
Sensing Method Diffuse, Background Suppression | Ingress Protection IP67 |
Sensing Distance 0.276" ~ 1.969" (7mm ~ 50mm) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,92000 € | 169,92 € |
| 10 | 162,55900 € | 1.625,59 € |
| Unit Price without VAT: | 169,92000 € |
|---|---|
| Unit Price with VAT: | 202,20480 € |

