
OBT40-R2-E2-0.2M-V31 | |
|---|---|
DigiKey Part Number | 2046-OBT40-R2-E2-0.2M-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBT40-R2-E2-0.2M-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.079" ~ 1.575" (2mm ~ 40mm) PNP-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.079" ~ 1.575" (2mm ~ 40mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP-NO | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 € | 180,82 € |
| 10 | 157,81700 € | 1.578,17 € |
| Unit Price without VAT: | 180,82000 € |
|---|---|
| Unit Price with VAT: | 215,17580 € |

