
OBT40-R102-2P1-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBT40-R102-2P1-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBT40-R102-2P1-IO-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 1.969" (10mm ~ 50mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.394" ~ 1.969" (10mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - NC/NO | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,74000 € | 188,74 € |
| 10 | 164,97300 € | 1.649,73 € |
| Unit Price without VAT: | 188,74000 € |
|---|---|
| Unit Price with VAT: | 224,60060 € |

