
OBT40-R101-2P1-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBT40-R101-2P1-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBT40-R101-2P1-IO-V31 |
Description | PHOTO SEN 10-40MM BACK SUPPRESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 1.969" (10mm ~ 50mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP |
Packaging Bulk | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Background Suppression | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0.394" ~ 1.969" (10mm ~ 50mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 € | 157,49 € |
| Unit Price without VAT: | 157,49000 € |
|---|---|
| Unit Price with VAT: | 187,41310 € |

