
OBT350-R100-EP-IO-V3 | |
|---|---|
DigiKey Part Number | 2046-OBT350-R100-EP-IO-V3-ND |
Manufacturer | |
Manufacturer Product Number | OBT350-R100-EP-IO-V3 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Triangulation | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0.197" ~ 13.780" (5mm ~ 350mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,18000 € | 137,18 € |
| 10 | 118,61200 € | 1.186,12 € |
| Unit Price without VAT: | 137,18000 € |
|---|---|
| Unit Price with VAT: | 163,24420 € |

