
OBT350-R100-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBT350-R100-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBT350-R100-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.197" ~ 13.780" (5mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,91000 € | 138,91 € |
| 10 | 120,10500 € | 1.201,05 € |
| Unit Price without VAT: | 138,91000 € |
|---|---|
| Unit Price with VAT: | 165,30290 € |


