
OBT350-R100-2EP-IO-1T | |
|---|---|
DigiKey Part Number | 2046-OBT350-R100-2EP-IO-1T-ND |
Manufacturer | |
Manufacturer Product Number | OBT350-R100-2EP-IO-1T |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 13.780" (5mm ~ 350mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,49000 € | 134,49 € |
| 10 | 125,53100 € | 1.255,31 € |
| Unit Price without VAT: | 134,49000 € |
|---|---|
| Unit Price with VAT: | 160,04310 € |

