
OBT300-R200-2EP-IO-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT300-R200-2EP-IO-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT300-R200-2EP-IO-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,69000 € | 168,69 € |
| 10 | 161,12800 € | 1.611,28 € |
| Unit Price without VAT: | 168,69000 € |
|---|---|
| Unit Price with VAT: | 200,74110 € |

