
OBT300-R103-2EP-IO | |
|---|---|
DigiKey Part Number | 2046-OBT300-R103-2EP-IO-ND |
Manufacturer | |
Manufacturer Product Number | OBT300-R103-2EP-IO |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) Push-Pull |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 11.811" (5mm ~ 300mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,61000 € | 126,61 € |
| 10 | 117,40300 € | 1.174,03 € |
| Unit Price without VAT: | 126,61000 € |
|---|---|
| Unit Price with VAT: | 150,66590 € |

