
OBT300-R103-2EP-IO-1T | |
|---|---|
DigiKey Part Number | 2046-OBT300-R103-2EP-IO-1T-ND |
Manufacturer | |
Manufacturer Product Number | OBT300-R103-2EP-IO-1T |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.197" ~ 11.811" (5mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,77000 € | 130,77 € |
| 10 | 112,82200 € | 1.128,22 € |
| Unit Price without VAT: | 130,77000 € |
|---|---|
| Unit Price with VAT: | 155,61630 € |

