Triangulation Optical Sensor 0.276" ~ 11.811" (7mm ~ 300mm) NPN/PNP - Dark-ON/Light-ON - NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBT300-R100-2EP-IO-V31-L

DigiKey Part Number
2046-OBT300-R100-2EP-IO-V31-L-ND
Manufacturer
Manufacturer Product Number
OBT300-R100-2EP-IO-V31-L
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 0.276" ~ 11.811" (7mm ~ 300mm) NPN/PNP - Dark-ON/Light-ON - NC/NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Triangulation
Sensing Distance
0.276" ~ 11.811" (7mm ~ 300mm)
Voltage - Supply
10V ~ 30V
Response Time
300µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - NC/NO
Light Source
Red (680nm)
Connection Method
Connector, M8
Ingress Protection
IP67, IP69, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,39000 €198,39 €
10173,71100 €1.737,11 €
Manufacturers Standard Package
Unit Price without VAT:198,39000 €
Unit Price with VAT:236,08410 €