
OBT30-R3F-E2-0.2M-V31 | |
|---|---|
DigiKey Part Number | 2046-OBT30-R3F-E2-0.2M-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBT30-R3F-E2-0.2M-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.039" ~ 1.181" (1mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,49000 € | 133,49 € |
| 10 | 115,25300 € | 1.152,53 € |
| Unit Price without VAT: | 133,49000 € |
|---|---|
| Unit Price with VAT: | 158,85310 € |

