
OBT30-R3F-E2-0.2M-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBT30-R3F-E2-0.2M-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT30-R3F-E2-0.2M-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.118" ~ 1.181" (3mm ~ 30mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.118" ~ 1.181" (3mm ~ 30mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 250µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,04000 € | 179,04 € |
| 10 | 156,21200 € | 1.562,12 € |
| Unit Price without VAT: | 179,04000 € |
|---|---|
| Unit Price with VAT: | 213,05760 € |

