
OBT30-R3-E0-P | |
|---|---|
DigiKey Part Number | 2046-OBT30-R3-E0-P-ND |
Manufacturer | |
Manufacturer Product Number | OBT30-R3-E0-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) NPN - NO-Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.039" ~ 1.181" (1mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - NO-Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,56000 € | 125,56 € |
| 10 | 108,21600 € | 1.082,16 € |
| Unit Price without VAT: | 125,56000 € |
|---|---|
| Unit Price with VAT: | 149,41640 € |

