
OBT30-R2-E2-0.2M-V3 | |
|---|---|
DigiKey Part Number | 2046-OBT30-R2-E2-0.2M-V3-ND |
Manufacturer | |
Manufacturer Product Number | OBT30-R2-E2-0.2M-V3 |
Description | PHOTO SEN 1-30MM BACK SUPPRESS |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 0.039" ~ 1.181" (1mm ~ 30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |

