
OBT250-R103-2EP-IO-0.3M-V1-L | |
|---|---|
DigiKey Part Number | 2046-OBT250-R103-2EP-IO-0.3M-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT250-R103-2EP-IO-0.3M-V1-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.276" ~ 9.843" (7mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 300µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red Laser Diode (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K |
Sensing Method Diffuse, Background Suppression | Adjustment Type Adjustable |
Sensing Distance 0.276" ~ 9.843" (7mm ~ 250mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,26000 € | 187,26 € |
| 10 | 163,70600 € | 1.637,06 € |
| Unit Price without VAT: | 187,26000 € |
|---|---|
| Unit Price with VAT: | 222,83940 € |

