
OBT20-R2-E2-0.2M-V31-P | |
|---|---|
DigiKey Part Number | 2046-OBT20-R2-E2-0.2M-V31-P-ND |
Manufacturer | |
Manufacturer Product Number | OBT20-R2-E2-0.2M-V31-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.157" ~ 0.787" (4mm ~ 20mm) PNP - NO-Light-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - NO-Light-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Connector |
Sensing Method Diffuse, Background Suppression | Ingress Protection IP67 |
Sensing Distance 0.157" ~ 0.787" (4mm ~ 20mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,04000 € | 132,04 € |
| 10 | 122,89400 € | 1.228,94 € |
| Unit Price without VAT: | 132,04000 € |
|---|---|
| Unit Price with VAT: | 157,12760 € |

