
OBT20-R101-2P1-IO-V31-IR | |
|---|---|
DigiKey Part Number | 2046-OBT20-R101-2P1-IO-V31-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBT20-R101-2P1-IO-V31-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 0.984" (5mm ~ 25mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Infrared (850nm) |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Triangulation | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0.197" ~ 0.984" (5mm ~ 25mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 € | 163,92 € |
| 10 | 156,23700 € | 1.562,37 € |
| Unit Price without VAT: | 163,92000 € |
|---|---|
| Unit Price with VAT: | 195,06480 € |

