
OBT150-R101-2EP1-IO-0.3M-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT150-R101-2EP1-IO-0.3M-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT150-R101-2EP1-IO-0.3M-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector |
Sensing Method Diffuse, Background Suppression | Ingress Protection IP69K |
Sensing Distance 0.197" ~ 5.906" (5mm ~ 150mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,40000 € | 143,40 € |
| 10 | 124,19000 € | 1.241,90 € |
| Unit Price without VAT: | 143,40000 € |
|---|---|
| Unit Price with VAT: | 170,64600 € |

