
OBT150-R100-2EP1-IO-0,3M-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT150-R100-2EP1-IO-0,3M-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT150-R100-2EP1-IO-0,3M-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP67, IP69, IP69K |
Sensing Method Triangulation | Cable Length 11.81" (300.00mm) |
Sensing Distance 0.197" ~ 5.906" (5mm ~ 150mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,59000 € | 140,59 € |
| 10 | 131,85300 € | 1.318,53 € |
| Unit Price without VAT: | 140,59000 € |
|---|---|
| Unit Price with VAT: | 167,30210 € |

