
OBT15-R3F-E2-L | |
|---|---|
DigiKey Part Number | 2046-OBT15-R3F-E2-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT15-R3F-E2-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.079" ~ 0.591" (2mm ~ 15mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.079" ~ 0.591" (2mm ~ 15mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 250µs | |
Output Configuration | Light-On | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,74000 € | 173,74 € |
| 10 | 151,42300 € | 1.514,23 € |
| Unit Price without VAT: | 173,74000 € |
|---|---|
| Unit Price with VAT: | 206,75060 € |

