
OBT15-R3F-E2-0.2M-V31-L | |
|---|---|
DigiKey Part Number | 2046-OBT15-R3F-E2-0.2M-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT15-R3F-E2-0.2M-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.079" ~ 0.591" (2mm ~ 15mm) PNP - NO-Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - NO-Light-ON |
Packaging Box | Light Source Red (680nm) |
Part Status Active | Connection Method Connector |
Sensing Method Background Suppression | Ingress Protection IP67 |
Sensing Distance 0.079" ~ 0.591" (2mm ~ 15mm) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,81000 € | 176,81 € |
| 10 | 154,27000 € | 1.542,70 € |
| Unit Price without VAT: | 176,81000 € |
|---|---|
| Unit Price with VAT: | 210,40390 € |

