
OBT15-R2F-E0 | |
|---|---|
DigiKey Part Number | 2046-OBT15-R2F-E0-ND |
Manufacturer | |
Manufacturer Product Number | OBT15-R2F-E0 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.039" ~ 0.591" (1mm ~ 15mm) Light-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (630nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 0.591" (1mm ~ 15mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,31000 € | 122,31 € |
| 10 | 112,88100 € | 1.128,81 € |
| Unit Price without VAT: | 122,31000 € |
|---|---|
| Unit Price with VAT: | 145,54890 € |

