
OBT1250-R202-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT1250-R202-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT1250-R202-E5-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0" ~ 49.213" (0mm ~ 1.25m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0" ~ 49.213" (0mm ~ 1.25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,77000 € | 120,77 € |
| 10 | 103,88800 € | 1.038,88 € |
| Unit Price without VAT: | 120,77000 € |
|---|---|
| Unit Price with VAT: | 143,71630 € |

