
OBT100-R101-EP-IO-0.3M-V3-L | |
|---|---|
DigiKey Part Number | 2046-OBT100-R101-EP-IO-0.3M-V3-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT100-R101-EP-IO-0.3M-V3-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.276" ~ 3.937" (7mm ~ 100mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.276" ~ 3.937" (7mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 300µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,12000 € | 201,12 € |
| 10 | 176,25100 € | 1.762,51 € |
| Unit Price without VAT: | 201,12000 € |
|---|---|
| Unit Price with VAT: | 239,33280 € |

