
OBT100-R101-2EP-IO-1T-L | |
|---|---|
DigiKey Part Number | 2046-OBT100-R101-2EP-IO-1T-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT100-R101-2EP-IO-1T-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.276" ~ 3.937" (7mm ~ 100mm) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.276" ~ 3.937" (7mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 300µs | |
Output Configuration | Push-Pull | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,39000 € | 198,39 € |
| 10 | 173,71100 € | 1.737,11 € |
| Unit Price without VAT: | 198,39000 € |
|---|---|
| Unit Price with VAT: | 236,08410 € |

