
OBR6000-R103-2EP-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBR6000-R103-2EP-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBR6000-R103-2EP-IO-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 236.220" (0mm ~ 6m) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Retroreflective | Ingress Protection IP67, IP69, IP69K |
Sensing Distance 0" ~ 236.220" (0mm ~ 6m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,13000 € | 98,13 € |
| 10 | 88,30200 € | 883,02 € |
| Unit Price without VAT: | 98,13000 € |
|---|---|
| Unit Price with VAT: | 116,77470 € |

