
OBR6000-R103-2EP-IO-0.3M-V31 | |
|---|---|
DigiKey Part Number | 2046-OBR6000-R103-2EP-IO-0.3M-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBR6000-R103-2EP-IO-0.3M-V31 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 236.220" (0mm ~ 6m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 236.220" (0mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,59000 € | 106,59 € |
| 10 | 91,30600 € | 913,06 € |
| 100 | 82,53910 € | 8.253,91 € |
| Unit Price without VAT: | 106,59000 € |
|---|---|
| Unit Price with VAT: | 126,84210 € |

