Retroreflective Optical Sensor 236.22" (6m) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBR6000-R103-2EP-IO-0.3M-V1

DigiKey Part Number
2046-OBR6000-R103-2EP-IO-0.3M-V1-ND
Manufacturer
Manufacturer Product Number
OBR6000-R103-2EP-IO-0.3M-V1
Description
RETROREFLECTIVE SEN W/PLR FIL 6M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.22" (6m) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
236.22" (6m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
25 mA
Voltage - Supply
10V ~ 30V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,14000 €99,14 €
592,20000 €461,00 €
1089,61200 €896,12 €
2586,51520 €2.162,88 €
5084,39440 €4.219,72 €
10082,44790 €8.244,79 €
Manufacturers Standard Package
Unit Price without VAT:99,14000 €
Unit Price with VAT:117,97660 €