
OBR50M-R300-2PP-V1 | |
|---|---|
DigiKey Part Number | 2046-OBR50M-R300-2PP-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBR50M-R300-2PP-V1 |
Description | PHOTOELECTRIC SENSOR SYSTEMS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON - NC/NO |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0.000" ~ 1.969" (0mm ~ 50mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,39000 € | 291,39 € |
| 10 | 258,47800 € | 2.584,78 € |
| Unit Price without VAT: | 291,39000 € |
|---|---|
| Unit Price with VAT: | 346,75410 € |

