
OBR17M-R202-E5 | |
|---|---|
DigiKey Part Number | 2046-OBR17M-R202-E5-ND |
Manufacturer | |
Manufacturer Product Number | OBR17M-R202-E5 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 669.291" (0m ~ 17m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 669.291" (0m ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,54000 € | 100,54 € |
| 10 | 85,88900 € | 858,89 € |
| 100 | 77,48340 € | 7.748,34 € |
| Unit Price without VAT: | 100,54000 € |
|---|---|
| Unit Price with VAT: | 119,64260 € |

